Manufacturer Part #
FM24VN10-G
FM24V Series 1 Mb (128 K x 8) 3 V 450 ns I2C/2-Wire F-RAM Memory - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:97 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Infineon FM24VN10-G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.32.00.71
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon FM24VN10-G - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 1Mb |
| Interface Type: | I2C |
| Memory Organization: | 128K x 8 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Supply Current: | 1000µA |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -65°C to +125°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
103
USA:
103
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3
$8.80
10
$8.70
20
$8.64
40
$8.58
75+
$8.47
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount