text.skipToContent text.skipToNavigation

Manufacturer Part #

23LCV512-I/P

23LCV512 Series 512 Kb (64 K x 8) 20 MHz Through Hole SPI Serial SRAM - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23LCV512-I/P - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 k x 8
Supply Voltage-Nom: 2.5V to 5.5V
Temperature Grade: Industrial
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$470.40
USD
Quantity
Unit Price
60
$2.00
120
$1.98
180
$1.97
240
$1.96
300+
$1.93
Product Variant Information section