text.skipToContent text.skipToNavigation

Manufacturer Part #

AT93C46E-PU

AT93C46E Series 1 Kb (64 x 16) 5.5 V 5 ms Three-Wire Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT93C46E-PU - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 64x16
Supply Voltage-Nom: 1.8V to 5.5V
Interface: SPI
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$32.50
USD
Quantity
Unit Price
100
$0.325
200
$0.32
500
$0.31
1,250
$0.305
2,000+
$0.30
Product Variant Information section