Manufacturer Part #
CY14B101LA-SP45XIT
CY14B101LA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SSOP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY14B101LA-SP45XIT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8542.32.00.41
ECCN:
EAR99
PCN Information:
File
Date
Molding Compound Change
12/09/2024
Details and Download
Part Status:
Active
Active
Infineon CY14B101LA-SP45XIT - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 45ns |
| Interface: | Parallel |
| Power Dissipation: | 1W |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$22.67
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-48
Mounting Method:
Surface Mount