Manufacturer Part #
CY14B104LA-ZS25XIT
CY14B104LA Series 4 Mb (512 K x 8) 3.6 V 25 ns SMT nvSRAM - TSOP II-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TSOP II-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY14B104LA-ZS25XIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
02/17/2025 Details and Download
Detailed change informationSubject: Change of label affecting dedicated Memory Solutions products: addition of HAL-free markReason:Standardization of labelling for Infineon products. Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio. Deliveries will start with 25.02.2025 to cascade information to Infineon customers with utmost urgency.Intended start of delivery 2025-02-25
Molding Compound Change
12/09/2024 Details and Download
Part Status:
Active
Active
Infineon CY14B104LA-ZS25XIT - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 512 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 25ns |
| Interface: | Parallel |
| Power Dissipation: | 1W |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$28.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount