text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B104NA-BA25XIT

NVSRAM 4Mb 3V 25ns 256K x 16 48FBGA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY14B104NA-BA25XIT - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$56,760.00
USD
Quantity
Unit Price
2,000+
$28.38
Product Variant Information section