Manufacturer Part #
CY14B104NA-BA25XIT
NVSRAM 4Mb 3V 25ns 256K x 16 48FBGA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:FBGA-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Infineon CY14B104NA-BA25XIT - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change informationSubject: Change of label affecting dedicated Memory Solutions products: addition of HAL-free markReason:Standardization of labelling for Infineon products. Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio. Deliveries will start with 25.02.2025 to cascade information to Infineon customers with utmost urgency.Intended start of delivery 2025-02-25
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Infineon CY14B104NA-BA25XIT - Technical Attributes
| Memory Density: | 4Mb |
| Memory Organization: | 256 K x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 25ns |
| Interface: | Parallel |
| Power Dissipation: | 1W |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | FBGA-48 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
FBGA-48
Mounting Method:
Surface Mount