text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14V101LA-BA45XIT

1 meg (128k x 8 /64k x 16) NVSRAM FBGA -48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY14V101LA-BA45XIT - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128Kb x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 45ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$30,140.00
USD
Quantity
Unit Price
2,000+
$15.07
Product Variant Information section