text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F040CQI-70G

MX29F Series 4-Mbit (512 K x 8) 70 ns 5 V Surface Mount Flash Memory - PLCC-32

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Macronix MX29F040CQI-70G - Technical Attributes
Attributes Table
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications

The MX29F040CQI-70G is a Part of MX29F Series 5 V 4 Mb 70 ns Parallel Flash Memory available in surace mount PLCC-32 Package. It has an operating temperature ranging between -40 to 85°C.

Macronix offers an extensive line of 3V, 1.8V and 5V Industry-Standard Parallel Flash memory products from 2Mb to 1Gb densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. Macronix Flash memory provides customers with cost-effective, high performance and reliable products that offer low-power consumption, reliability and high endurance.

Features:

  • Single Power Supply Operation
    • 4.5 to 5.5 volt for read, erase, and program operations
  • 524288 x 8 only
  • Sector Structure
    • 64K-Byte x 8
  • Latch-up protected to 100mA from -1V to Vcc + 1V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • High Performance
    • Access time: 70/90ns
    • Program time: 9us (typical)
    • Erase time: 0.7s/sector, 4s/chip (typical)
  • Low Power Consumption
    • Low active read current: 30mA (maximum) at 5MHz
    • Low standby current: 1uA (typical)
  • Minimum 100,000 erase/program cycle
  • 20 years data retention
  • PACKAGE
    • 32-Pin PLCC
    • 32-Pin TSOP
  • All Pb-free devices are RoHS Compliant
Pricing Section
Global Stock:
2,440
USA:
2,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$40.40
USD
Quantity
Unit Price
10
$4.04
25
$3.98
40
$3.94
100
$3.89
150+
$3.81
Product Variant Information section