AS6C4008-55STIN in Tray by Alliance Memory | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C4008-55STIN

AS6C4008 Series 4-Mbit (512 K x 8) 2.7 - 5.5 V 55 ns CMOS SRAM - TSOP-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C4008-55STIN - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2340
Multiple Of:
234
Total
$7,768.80
USD
Quantity
Unit Price
234+
$3.32
Product Variant Information section