text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C62256-55PCN

AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - PDIP-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Alliance Memory AS6C62256-55PCN - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 55ns
Temperature Grade: Commercial
Package Style:  PDIP-28
Mounting Method: Through Hole
Features & Applications

The AS6C62256-55PCN is a part of AS6C series static RAM. It has an operating temperature ranging from -40°C to +85°C and is available in PDIP-28 package.

Features:

  • Access time : 55ns
  • Low power consumption:
  • Operation current: 15mA (TYP.), VCC = 3.0V
  • Standby current: 1μ A (TYP.), VCC = 3.0V
  • Wide range power supply : 2.7 ~ 5.5V
  • Fully Compatible with all Competitors 5V product
  • Fully Compatible with all Competitors 3.3V product
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 2.0V (MIN.)
  • Package :
    • 28-pin 600 mil PDIP
    • 28-pin 330 mil SOP
    • 28-pin 8mm x 13.4mm sTSOP
Pricing Section
Global Stock:
5,895
USA:
5,895
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.72
USD
Quantity
Unit Price
4
$7.18
10
$7.12
25
$7.06
40
$7.02
100+
$6.93
Product Variant Information section