Manufacturer Part #
AS6C62256-55STCN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - TSOP-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:234 per Tray Package Style:TSOP-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
Alliance Memory AS6C62256-55STCN - Product Specification
Alliance Memory AS6C62256-55STCN - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Supply Voltage-Nom: | 3.3V |
| Access Time-Max: | 55ns |
| Temperature Grade: | Commercial |
| Package Style: | TSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
234
USA:
234
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
234+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
234 per Tray
Package Style:
TSOP-28
Mounting Method:
Surface Mount