text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C6264-55STCN

AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C6264-55STCN - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 3V
Access Time-Max: 55ns
Temperature Grade: Commercial
Package Style:  TSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
234
Multiple Of:
234
Total
$992.16
USD
Quantity
Unit Price
5
$4.54
20
$4.43
30
$4.40
75
$4.33
125+
$4.24
Product Variant Information section