Manufacturer Part #
AS7C31025B-12TJCN
AS7C31025B Series 1-Mbit (128 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:SOJ-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS7C31025B-12TJCN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C31025B-12TJCN - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 3.3V |
| Access Time-Max: | 12ns |
| Temperature Grade: | Commercial |
| Package Style: | SOJ-32 |
| Mounting Method: | Surface Mount |
Features & Applications
The AS7C31025B-12TJCN is a part of AS7C series static RAM. It has an storage temperature ranging from -65°C to +150°C and is available in SOJ-32 package.
Features:
- Industrial and commercial temperatures
- Organization: 131,072 x 8 bits
- High speed
- 10/12/15/20 ns address access time
- 5, 6, 7, 8 ns output enable access time
- Low power consumption: ACTIVE
- 252 mW / max @ 10 ns
- Low power consumption: STANDBY
- 18 mW / max CMOS
- 6 T 0.18 u CMOS technology
- Easy memory expansion with CE, OE inputs
- Center power and ground
- TTL/LVTTL-compatible, three-state I/O
- JEDEC-standard packages
- 32-pin, 300 mil SOJ
- 32-pin, 400 mil SOJ
- ESD protection ≥ 2000 volts
- Latch-up current ≥ 200 mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
22
$2.95
44
$2.92
88
$2.89
110
$2.88
330+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SOJ-32
Mounting Method:
Surface Mount