text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128ELL-45SXI

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Infineon CY62128ELL-45SXI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Number of Words: 128K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 16A
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
14,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$34.50
USD
Quantity
Unit Price
25
$1.38
75
$1.36
125
$1.35
250
$1.33
500+
$1.31
Product Variant Information section