text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128EV30LL-45ZXI

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Infineon CY62128EV30LL-45ZXI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Number of Words: 128K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 16mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,810
USA:
3,810
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
20
$1.30
40
$1.29
100
$1.27
200
$1.26
400+
$1.23
Product Variant Information section