Manufacturer Part #
CY62167G30-45BVXI
CY62167 Series 16-Mbit (2 M x 8) 2.2 V 45 ns Static RAM with ECC- VFBGA-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Tray Package Style:VFBGA-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Infineon CY62167G30-45BVXI - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change informationSubject: Change of label affecting dedicated Memory Solutions products: addition of HAL-free markReason:Standardization of labelling for Infineon products. Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio. Deliveries will start with 25.02.2025 to cascade information to Infineon customers with utmost urgency.Intended start of delivery 2025-02-25
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Infineon CY62167G30-45BVXI - Technical Attributes
| Memory Density: | 16Mb |
| Memory Organization: | 1M x 16 |
| Number of Words: | 1M |
| Word Length: | 16b |
| Supply Voltage-Nom: | 2.2V to 3.6V |
| Access Time-Max: | 45ns |
| Temperature Grade: | Industrial |
| Supply Current: | 35mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | VFBGA-48 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
480 per Tray
Package Style:
VFBGA-48
Mounting Method:
Surface Mount