Référence fabricant
CY7C1041G30-10BVXI
CY7C1041G Series 4 Mb (256 K x 16) 3.6 V 10 ns SMT Static RAM - VFBGA-48
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :480 par Tray Style d'emballage :VFBGA-48 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2407 | ||||||||||
Infineon CY7C1041G30-10BVXI - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Statut du produit:
Infineon CY7C1041G30-10BVXI - Caractéristiques techniques
| Memory Density: | 4Mb |
| Memory Organization: | 256K x 16 |
| Number of Words: | 256K |
| Word Length: | 16b |
| Supply Voltage-Nom: | 2.2V to 3.6V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Industrial |
| Supply Current: | 45mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Type: | Fast |
| Style d'emballage : | VFBGA-48 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
480 par Tray
Style d'emballage :
VFBGA-48
Méthode de montage :
Surface Mount