
Manufacturer Part #
CY7C1049G-10VXI
CY7C1049D Series 4 Mb (512 K x 8) 5 V 10 ns SMT Static RAM - SOJ-36
Product Specification Section
Infineon CY7C1049G-10VXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon CY7C1049G-10VXI - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 512K x 8 |
Number of Words: | 512K |
Word Length: | 8b |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 10ns |
Temperature Grade: | Industrial |
Supply Current: | 45mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Type: | Fast |
Package Style: | SOJ-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.75
20
$2.69
75
$2.65
200
$2.62
750+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
19 per Tube
Package Style:
SOJ-36
Mounting Method:
Surface Mount