text.skipToContent text.skipToNavigation

Manufacturer Part #

R1LV0208BSA-5SI#B1

SRAM Memory IC 2Mb (256K x 8) Parallel 55ns 32-sTSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R1LV0208BSA-5SI#B1 - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  STSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
936
Multiple Of:
234
Total
$1,638.00
USD
Quantity
Unit Price
234
$1.78
468
$1.76
936
$1.75
1,170+
$1.73
Product Variant Information section