text.skipToContent text.skipToNavigation

Manufacturer Part #

R1LV0108ESN-5SI#S1

SRAM Memory IC 1Mb (128K x 8) Parallel 55ns 32-SOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R1LV0108ESN-5SI#S1 - Technical Attributes
Attributes Table
Memory Density: 1Mbps
Memory Organization: 128 K x8
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,840.00
USD
Quantity
Unit Price
1,000+
$1.84
Product Variant Information section