text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1380KV33-167AXIT

Pipelined Sync SRAM, 18Mb, 3.3V, I-Temp, 100 pin TQFP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1380KV33-167AXIT - Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 512K x 36
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 3.4s
Temperature Grade: Industrial
Speed: 167MHz
Number of Words: 512K
Word Length: 36b
Supply Current: 163mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$26,017.50
USD
Quantity
Unit Price
750+
$34.69
Product Variant Information section