text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1471BV33-133AXC

CY7C1471BV33 72 Mb (2 M x 36) 133 MHz 3.3 V Flow-Through SRAM - TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1471BV33-133AXC - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2M x 36
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 6.5ns
Temperature Grade: Commercial
Speed: 133MHz
Number of Words: 2M
Word Length: 36b
Supply Current: 305mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
144
Multiple Of:
72
Total
$20,018.88
USD
Quantity
Unit Price
1
$145.97
4
$143.84
10
$142.45
25
$141.07
40+
$139.02
Product Variant Information section