Manufacturer Part #
CY7C1481BV33-133AXI
CY7C1481BV33 Series 72 Mb (2 M x 36) 3.6 V 133 MHz Surface Mount SRAM - TQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:72 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY7C1481BV33-133AXI - Product Specification
Infineon CY7C1481BV33-133AXI - Technical Attributes
Attributes Table
| Memory Density: | 72Mb |
| Memory Organization: | 2M x 36 |
| Supply Voltage-Nom: | 3.6V to 3.135V |
| Access Time-Max: | 6.5ns |
| Temperature Grade: | Industrial |
| Speed: | 133MHz |
| Number of Words: | 2M |
| Word Length: | 36b |
| Supply Current: | 335mA |
| Interface Type: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
144+
$163.40
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount