text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C2670KV18-550BZI

144Mb (4Mbx36) DDRII+ SRAM 1.8B 2-Word Burst 550Mhz 165-ball FBGA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C2670KV18-550BZI - Technical Attributes
Attributes Table
Memory Density: 144Mb
Memory Organization: 4M x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Industrial
Speed: 550MHz
Number of Words: 4M
Word Length: 36b
Supply Current: 1140mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
105
Multiple Of:
105
Total
$42,905.10
USD
Quantity
Unit Price
105+
$408.62
Product Variant Information section