Manufacturer Part #
M48Z58Y-70MH1F
M48Z58Y Series 64 Kb (8 K x 8) 5.5 V 70 ns Zeropower® SRAM - SOH-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:936 per Reel Package Style:SOH-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M48Z58Y-70MH1F - Technical Attributes
Attributes Table
| Memory Density: | 64kb |
| Memory Organization: | 8K x 8 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Access Time-Max: | 70ns |
| Interface: | Parallel |
| Power Dissipation: | 1W |
| Temperature Grade: | Commercial |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOH-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
936+
$9.52
Product Variant Information section
Available Packaging
Package Qty:
936 per Reel
Package Style:
SOH-28
Mounting Method:
Surface Mount