text.skipToContent text.skipToNavigation

Manufacturer Part #

S34ML04G104BHV010

4 Gb, 3V SLC NAND Flash For Embedded, BGA

ECAD Model:
Mfr. Name: SkyHigh Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SkyHigh Memory S34ML04G104BHV010 - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 4Gb
Memory Organization: 256 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Interface: Parallel
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
210
Multiple Of:
210
Total
$1,390.20
USD
Quantity
Unit Price
210+
$6.62
Product Variant Information section