text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F040CTI-70G

MX29F Series 5 V 4Mb (512k x 8) 70 ns Parallel Flash - TSOP-32

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Macronix MX29F040CTI-70G - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  TSOP-32
Mounting Method: Surface Mount
Features & Applications
The MX29F040CTI-70G is a Part of MX29F Series, 5 V 4Mb (512k x 8) 70 ns Parallel Flash TSOP-32

Features:

  • Single Power Supply Operation
    • 4.5 to 5.5 volt for read, erase, and program operations
  • 524288 x 8 only
  • Sector Structure
    • 64K-Byte x 8
  • Latch-up protected to 100mA from -1 V to Vcc + 1 V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

Applications:

  • High Performance
  • Low Power Consumption
  • Minimum 100,000 erase/program cycles
  • 20 years data retention

 

 

Pricing Section
Global Stock:
2,226
USA:
2,226
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$43.10
USD
Quantity
Unit Price
10
$4.31
20
$4.26
40
$4.21
75
$4.16
150+
$4.08
Product Variant Information section