text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F800CBXEI-70G

Parallel NOR;8Mbits;5volts;48-TFBGA

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29F800CBXEI-70G - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8 / 512 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1440
Multiple Of:
480
Total
$5,126.40
USD
Quantity
Unit Price
480+
$3.56
Product Variant Information section