text.skipToContent text.skipToNavigation

Référence fabricant

MX29GL256EHT2I-90Q

MX29GL Series 3 V 256 Mb (32M x 8/16M x 16) 90 ns Parallel Flash - TSOP-56

Modèle ECAD:
Nom du fabricant: Macronix
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Macronix MX29GL256EHT2I-90Q - Caractéristiques techniques
Attributes Table
Memory Density: 256Mb
Memory Organization: 32 M x 8 / 16 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Style d'emballage :  TSOP-56
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MX29GL256EHT2I-90Q is a 256M-Bit 3 V Single voltage Highest Address Sector protected Parallel Flash memory. Operating Temerature Ranges from -40°C to 85°C.

Features:

  • Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
    • MX29GL256E H/L: VI/O=VCC=2.7 V~3.6 V, VI/O voltage must tight with VCC
    • MX29GL256E U/D: VI/O=1.65 V~3.6 V for Input/Output
  • Byte/Word mode switchable
    • 33,554,432 x 8 / 16,777,216 x 16
  • 64 KW/128KB uniform sector architecture
    • 256 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Latch-up protected to 100mA from -1V to 1.5xVcc
  • Low Vcc write inhibit : Vcc ≤ VLKO
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Deep power down mode

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
960
Multiples de :
96
Total 
9 312,00 $
USD
Quantité
Prix unitaire
1
$10.19
4
$10.05
15
$9.92
25
$9.86
50+
$9.70
Product Variant Information section