text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV320ETXEI-70G

MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV320ETXEI-70G - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 4 M x 8 / 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Speed: 70ns
Number of Words: 4 M / 2 M
Word Length: 8 b/ 16b
Supply Current: 15mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LFBGA-48
Mounting Method: Surface Mount
Features & Applications

The MX29LV320ETXEI-70G is a 32 Mb Nor Parallel Flash Memory, organized as 4 M x 8 bit or 2 M x 16 bit and operate over a voltage range of 2.7 V to 3.6 V typically using a 3 V power supply input, available in surface mount LFBGA-48 package.

Features:

  • Byte/Word mode switchable - 4,194,304 x 8 / 2,097,152 x 16
  • Sector Structure
    • 8K-Byte x 8 and 64K-Byte x 63
  • Extra 256-Byte sector for security
    • Features factory locked and identifiable, and customer lockable
  • Twenty-Four Sector Groups
    • Provides sector group protect function to prevent program or erase operation in the protected sector group
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector group unprotect function for code changing in previously protected sector groups
  • Power Supply Operation - Vcc 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1V to 1.5 x Vcc
  • Low Vcc write inhibit : Vcc ≤ Vlko
  • Compatible with JEDEC standard - Pinout and software compatible to single power supply Flash
  • High Performance
    • Fast access time: 70ns
    • Word program time: 11us/word (typical)
    • Fast erase time: 0.7s/sector, 35s/chip (typical)
  • Low Power Consumption
    • Low active read current: 10mA (typical) at 5MHz
    • Low standby current: 5uA (typical)
  • Typical 100,000 erase/program cycle
  • 20 years data retention

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$1,584.00
USD
Quantity
Unit Price
1
$3.57
10
$3.50
25
$3.44
75
$3.38
150+
$3.30
Product Variant Information section