text.skipToContent text.skipToNavigation

Manufacturer Part #

SST38VF6401-90-5C-EKE

SST38VF Series 64 Mbit 4 M x 16 3.3 V Advance Multi-Purpose Flash Plus - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST38VF6401-90-5C-EKE - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications
 

The SST 38 Series Advanced MPF+ is a family of high-performance, parallel flash memories that feature data protection capabilities as well as fast program, erase and read times. These high-speed operations enable quick boot times and field updates, resulting in better end-user experiences. These capabilities also provide higher throughput in manufacturing lines that use in-system programming of the flash. The data protection features of the 38 Series Advanced MPF+ family prevent unauthorized data changes, ensuring that content stored on the flash memory is secure.

The 38 Series Advanced MPF+ products are ideal for applications that need high performance or require integrity of data and services. Available in standard packages with compatible pinouts, this family of devices also offers all the benefits of SuperFlash® technology: high-performance, low power and superior reliability.

The SST38VF6401 is a 64 Mbit (4M x16) parallel flash memory manufactured with SST proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST38VF6401 writes (Program or Erase) with a 2.7-3.6V power supply. This device conforms to JEDEC standard pin assignments for x16 memories.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
192
Multiple Of:
96
Total
$1,023.36
USD
Quantity
Unit Price
96+
$5.33
Product Variant Information section