text.skipToContent text.skipToNavigation

Manufacturer Part #

SST38VF6402-90-5C-EKE

SST38VF Series 64 Mbit 4 M x 16 3.3 V Advance Multi-Purpose Flash Plus - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST38VF6402-90-5C-EKE - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
480
Factory Lead Time:
11 Weeks
Minimum Order:
192
Multiple Of:
96
Total
$1,023.36
USD
Quantity
Unit Price
96+
$5.33
Product Variant Information section