text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF1681-70-4C-EKE

SST39VF Series 16 Mbit 2 M x 8 3 V Multi-Purpose Flash Plus - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF1681-70-4C-EKE - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST39VF1681-70-4C-EKE is a part of SST39VF Series Multi-Purpose Flash Plus. It has an standard operating temperature ranging from  -40°C to +85°C, it comes in TSOP-48 package.
 
The SST39VF1681 is a 2M x8 CMOS Multi-Purpose Flash Plus (MPF+) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches..

Features:

  • Organized as 2M x8
  • Low Power Consumption (typical values at 5 MHz)
    • Active Current: 9 mA (typical)
    • Standby Current: 3 µA (typical)
    • Auto Low Power Mode: 3 µA (typical)
  • Hardware Block-Protection/WP# Input Pin
    • Top Block-Protection (top 64 KWord) for SST39VF1682
    • Bottom Block-Protection (bottom 64 KWord) for SST39VF1681
  • Sector-Erase Capability
    • Uniform 4 KWord sectors
  • Block-Erase Capability
    • Uniform 64-KWord blocks
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Security-ID Feature
    • SST: 128 bits; User: 128 bits
  • Fast Read Access Time:
  • Fast Erase and Word-Program:
    • Sector-Erase Time: 18 ms (typical)
    • Block-Erase Time: 18 ms (typical)
    • Chip-Erase Time: 40 ms (typical)
    • Word-Program Time: 7 μs (typical)
  • All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$1,140.48
USD
Quantity
Unit Price
96
$3.03
192+
$2.97
Product Variant Information section