text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF1681-70-4I-B3KE

SST39VF1681 Series 16 Mbit 2 M x 8 3 V Multi-Purpose Flash Plus - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF1681-70-4I-B3KE - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,640
Factory Lead Time:
4 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$1,137.60
USD
Quantity
Unit Price
480+
$2.37
Product Variant Information section