text.skipToContent text.skipToNavigation

Manufacturer Part #

M95M01-RMN6TP

M95M01 Series 1 Mb (128 K x 8) 5 MHz Surface Mount Serial SPI Bus EEPROM -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M95M01-RMN6TP - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The M95M01-RMN6TP is a 1-Mbit serial SPI bus EEPROM organized as 131072 x 8 bits, accessed through the SPI bus.

Features:

  • Compatible with the serial peripheral interface (SPI) bus
  • Memory array
    • 1 Mb of EEPROM
    • Page size 256 bytes
  • Write
    • Byte write within 5 ms
    • Page write within 5 ms
  • Additional Write lockable page
  • Write Protect quarter, half or whole memory array
  • High-speed clock 16 MHz
  • Single supply voltage 1.8 V to 5.5 V
  • Operating temperature range from -40° C up to +85° C
  • Enhanced ESD protection
  • More than 4 million write cycles
  • More than 200-year data retention
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,262.50
USD
Quantity
Unit Price
2,500+
$0.505