text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L4006EZUI-12GTR

MX25L Series 3 V 4 Mb (x 1/x 2) 86 MHz Industrial Serial Flash -USON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L4006EZUI-12GTR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 86MHz
InterfaceType / Connectivity: SPI/Serial
Memory Density: 4Mb
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Input Capacitance: 6pF
Rise Time / Fall Time: 5ns
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$7,380.00
USD
Quantity
Unit Price
12,000+
$0.615
Product Variant Information section