text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L51245GZ2I-10G

MX25L51245G Series 512 Mb (x 1/x 2/x 4) 3 V CMOS MXSMIO Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L51245GZ2I-10G - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 512Mb
Memory Organization: 512 M x 1 / 256 M x 2 / 128 x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
480
Multiple Of:
480
Total
$4,396.80
USD
Quantity
Unit Price
480+
$9.16
Product Variant Information section