text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6445EMI-10G

MX25L Series 3 V 64 Mb (64M x 1) 104 MHz Industrial Grade Serial Flash - SOP-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L6445EMI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 64Mb
Memory Organization: 64 M x 1
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-16
Mounting Method: Surface Mount
Features & Applications
The MX25L6445EMI-10G is a Part of MX25L Series, 3 V 64 Mb (64M x 1) 104MHz Industrial Grade Serial Flash offers One-in/Multi-out interface and its temperature ranges from -40°C to 85 °C

Features:

  • Serial Peripheral Interface compatible Mode 0 and Mode 3
  • 64Mb: 67,108,864 x 1 bit structure or 33,554,432 x 2 bits (two I/O mode) structure or 16,777,216 x 4 its (four I/O mode) structure
  • 2048 Equal Sectors with 4K bytes each
    • Any Sector can be erased individually
  • 256 Equal Blocks with 32K bytes each
    • Any Block can be erased individually
  • 128 Equal Blocks with 64K bytes each
    • Any Block can be erased individually
  • Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

Applications:

  • High Performance
  • Low Power Consumption
  • Typical 100,000 erase/program cycles
  • 20 years data retention

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
880
Multiple Of:
44
Total
$2,860.00
USD
Quantity
Unit Price
10
$3.44
25
$3.38
40
$3.36
100
$3.31
150+
$3.25
Product Variant Information section