text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R6435FM2IL0

MX25R Series 64 Mb (x 1/x 2/x 4) CMOS MXSMIO® (Serial Multi I/O) Flash Memory

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Macronix MX25R6435FM2IL0 - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,508
USA:
1,508
3,680
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$27.60
USD
Quantity
Unit Price
20
$1.38
40
$1.37
100
$1.35
200
$1.34
400+
$1.31
Product Variant Information section