text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R8035FM1IH1

MX25R8035F Series 8 Mb (1 M x 8) 3.6 V CMOS MXSMIO® Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R8035FM1IH1 - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4900
Multiple Of:
98
Total
$3,381.00
USD
Quantity
Unit Price
98
$0.74
196
$0.725
294
$0.72
490
$0.71
980+
$0.69
Product Variant Information section