text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U4033EZNI-12G

MX25U4033 4 Mb Serial 1.8 V 80 Mhz (-40 to 85C) Flash Memory - WSON -8

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 1.8V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,140
Multiple Of:
570
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$381.90
USD
Quantity
Web Price
570+
$0.335
Product Variant Information section