text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V1635FM1I

MX25V1635F Series 16 Mb (x1/x2/x4) CMOS MXSMIO® (Serial Multi I/O) Flash Memory

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Date Code:
Product Specification Section
Macronix MX25V1635FM1I - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 16Mb
Memory Organization: 16 M x 1 / 8 M x 2 / 4 M x 4
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1920
Multiple Of:
480
Total
$1,584.00
USD
Quantity
Unit Price
1,920+
$0.825