text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V8035FM1I

MX25V8035F Series 8 Mb (x1/x2/x4) 3.6 V Surface Mount Flash Memory - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25V8035FM1I - Technical Attributes
Attributes Table
Clock Frequency-Max: 108MHz
Memory Density: 8Mb
Memory Organization: 8 M x 1 / 4 M x 2 / 2 M x 4
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
29792
Multiple Of:
98
Total
$19,960.64
USD
Quantity
Unit Price
98
$0.715
196
$0.705
294
$0.695
490
$0.69
980+
$0.67
Product Variant Information section