text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V8035FZUITR

MX25V8035F Series 8 Mb (x1/x2/x4) 3.6 V Surface Mount Flash Memory - USON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Macronix MX25V8035FZUITR - Technical Attributes
Attributes Table
Clock Frequency-Max: 108MHz
Memory Density: 8Mb
Memory Organization: 8 M x 1 / 4 M x 2 / 2 M x 4
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$6,960.00
USD
Quantity
Unit Price
12,000+
$0.58
Product Variant Information section