Manufacturer Part #
S25FL064LABMFI000
S25FL064L Series 64 Mb (8M x 8) 3.6 V 108 MHz SMT SPI Flash Memory - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:240 per Tray Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon S25FL064LABMFI000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Marking Change
08/29/2024 Details and Download
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Active
Active
Infineon S25FL064LABMFI000 - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 108MHz |
| InterfaceType / Connectivity: | Quad SPI/SPI - Quad I/O |
| Memory Density: | 64Mb |
| Memory Organization: | 8M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 8pF |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
240+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray
Package Style:
SOIC-16
Mounting Method:
Surface Mount