text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL064LABMFI010

FL-L Series 64 Mb (8M x 8) 3.6 V 108 MHz SMT SPI Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Infineon S25FL064LABMFI010 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 64Mb
Memory Organization: 8M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
44,044
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
20
$1.08
40
$1.07
100
$1.05
250
$1.04
500+
$1.02
Product Variant Information section