text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL064LABMFI013

S25FL064L Series 64 Mb (8M x 8) 108 MHz 3.6 V SMT SPI Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Infineon Technologies S25FL064LABMFI013 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 64Mb
Memory Organization: 8M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,600
USA:
75,600
102,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2100
Multiple Of:
2100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,087.00
USD
Quantity
Unit Price
2,100+
$1.47
Product Variant Information section