text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25LF020A-33-4I-SAE

SST25LF Series 2 Mbit 256 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25LF020A-33-4I-SAE - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 3V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1100
Multiple Of:
100
Total
$1,050.50
USD
Quantity
Unit Price
100
$1.02
200
$0.995
300
$0.985
400
$0.98
500+
$0.955
Product Variant Information section