text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF010A-33-4C-SAE

SST25VF Series 1 Mbit 128 K x 8 Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF010A-33-4C-SAE - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The SST25VF010A-33-4C-SAE is a 1 Mbit SPI Serial Flash Memory manufactured with SST proprietary, high performance CMOS SuperFlash technology. Available in surface mount SOIC-8 package.

Features:

  • Single 3.0-3.6V Read and Write Operations
  • Serial Interface Architecture
    • SPI Compatible: Mode 0 and Mode 3
  • 33 MHz Max Clock Frequency
  • Superior Reliability:
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption
    • Active Read Current: 7 mA (typical)
    • Standby Current: 8 μA (typical)
  • Flexible Erase Capability
    • Uniform 4 KByte sectors
    • Uniform 32 KByte overlay blocks
  • Fast Erase and Byte-Program
  • Auto Address Increment (AAI) Programming
  • End-of-Write Detection
    • Software Status
  • Hold Pin (HOLD#)
    • Suspends a serial sequence to the memory without deselecting the device
  • Write Protection (WP#)
    • Enables/Disables the Lock-Down function of the status register
  • Software Write Protection
    • Write protection through Block-Protection bits in status register
  • Temperature Range
    • Commercial: 0°C to +70°C
    • Industrial: -40°C to +85°C
    • Extended: -20°C to +85°C
  • All non-Pb (lead-free) devices are RoHS compliant

Applications:

  • Blu-Ray Players
  • HDTVs
  • Bluetooth
  • MP3 Players
  • DSL and Cable Modems
  • Optical Disk Drives
  • Hard Disk Drives
  • Desktop PCs
  • Notebook PCs
Pricing Section
Global Stock:
0
USA:
0
1,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1400
Multiple Of:
100
Total
$798.00
USD
Quantity
Unit Price
30
$0.63
75
$0.615
150
$0.605
400
$0.59
1,000+
$0.57
Product Variant Information section